
Carling Technologies CA201-78 technical specifications.
| Actuator Length | 17.45mm |
| Contact Current Rating | 20A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CA201-78 to view detailed technical specifications.
No datasheet is available for this part.
