
Carling Technologies CA201-78/272-06747-XTR1 technical specifications.
| Actuator Length | 17.44mm |
| Contact Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 25 |
| Series | C |
| Termination | Tab |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CA201-78/272-06747-XTR1 to view detailed technical specifications.
No datasheet is available for this part.