Carling Technologies CA3-B0-11-640-12A-C technical specifications.
| Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA3-B0-11-640-12A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.