Carling Technologies CA3-B0-22-625-221-E technical specifications.
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| RoHS Compliant | No |
| Series | C |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA3-B0-22-625-221-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.