
Carling Technologies CA3-B0-22-650-12A-H technical specifications.
| Current Rating | 50A |
| Mount | Panel |
| Number of Poles | 3 |
| RoHS Compliant | No |
| Series | C |
| Voltage Rating (AC) | 480.277kV |
| Weight | 11.852051oz |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA3-B0-22-650-12A-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
