Carling Technologies CA3-B0-22-650-221-E technical specifications.
| Application(s) | GENERAL PURPOSE |
| Current Rating | 50A |
| Length | 57.5mm |
| Number of Poles | 3 |
| Overall Depth | 64.5mm |
| RoHS Compliant | No |
| Series | C |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA3-B0-22-650-221-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.