
The CA3-B0-24-620-121-CG is a 3-pole toggle circuit breaker with a current rating of 20A and a voltage rating of 240V. It is designed for general-purpose applications and meets CSA approval. The breaker has a stud termination and is not RoHS compliant. It measures 57.5mm in length and 64.5mm in overall depth, and is suitable for panel mount installation.
Carling Technologies CA3-B0-24-620-121-CG technical specifications.
| Actuator Type | Toggle |
| Application(s) | GENERAL PURPOSE |
| Approvals | CSA |
| Current Rating | 20A |
| Length | 57.5mm |
| Number of Poles | 3 |
| Overall Depth | 64.5mm |
| RoHS Compliant | No |
| Series | C |
| Termination | Stud |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA3-B0-24-620-121-CG to view detailed technical specifications.
No datasheet is available for this part.