Carling Technologies CA3-B0-24-680-321-H technical specifications.
| Current Rating | 80A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA3-B0-24-680-321-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.