Carling Technologies CA3-B0-26-630-11C-C technical specifications.
| Current Rating | 30A |
| Number of Poles | 3 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA3-B0-26-630-11C-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.