Carling Technologies CA3-B2-46-620-121-C technical specifications.
| Current Rating | 20A |
| Mount | Panel |
| Number of Poles | 3 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 480.277kV |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA3-B2-46-620-121-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.