
Carling Technologies CA4-B0-24-625-12C-E technical specifications.
| Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA4-B0-24-625-12C-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.