The CA4-X0-03-017-111-E is a 4-pole magnetic circuit breaker with a hydraulic delay mechanism. It has a current rating of 17mA and can handle a DC rated voltage of 125V and an AC voltage rating of 240V. The breaker is designed for panel mount applications.
Carling Technologies CA4-X0-03-017-111-E technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 17mA |
| Mount | Panel |
| Number of Poles | 4 |
| Package Quantity | 1 |
| Series | C |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CA4-X0-03-017-111-E to view detailed technical specifications.
No datasheet is available for this part.