Carling Technologies CB2-B0-14-670-321-R technical specifications.
| Current Rating | 70A |
| Number of Poles | 2 |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CB2-B0-14-670-321-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.