Carling Technologies CB2-B2-24-625-121-C technical specifications.
| Current Rating | 25A |
| Number of Poles | 2 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CB2-B2-24-625-121-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.