
This panel mount toggle switch features a current rating of 20A and a maximum operating temperature of 85°C. It has a voltage rating of 250V AC and a mechanical life of 100,000 cycles. The switch is designed for use in panel mount applications with threads and has a throw configuration of SPDT. It is also RoHS compliant and features a quick connect termination.
Carling Technologies CB201-73 technical specifications.
| Actuator Length | 17.45mm |
| Current Rating | 20A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CB201-73 to view detailed technical specifications.
No datasheet is available for this part.