Carling Technologies CB3-B0-22-630-11C-C technical specifications.
| Current Rating | 30A |
| Mount | Panel |
| Number of Poles | 3 |
| RoHS Compliant | No |
| Series | C Series |
| Voltage Rating (AC) | 277.48kV |
| Weight | 11.852051oz |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CB3-B0-22-630-11C-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.