Carling Technologies CB3-B0-22-670-361-C technical specifications.
| Current Rating | 70A |
| Mount | Panel |
| Number of Poles | 3 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 480.277kV |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CB3-B0-22-670-361-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.