
Carling Technologies CB4-B0-24-630-1C1-D technical specifications.
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 415V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CB4-B0-24-630-1C1-D to view detailed technical specifications.
No datasheet is available for this part.