Carling Technologies CC1-B0-20-635-644-D technical specifications.
| Actuator Type | Rocker |
| Current Rating | 35A |
| Number of Poles | 1 |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CC1-B0-20-635-644-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.