Carling Technologies CC1-B0-24-275-34A-D technical specifications.
| Actuator Type | Rocker |
| Current Rating | 750mA |
| Mount | Screw |
| Number of Poles | 1 |
| Voltage Rating (AC) | 277.48kV |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CC1-B0-24-275-34A-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.