Carling Technologies CC1-B2-16-660-A3D-MG technical specifications.
| Actuator Type | Rocker |
| Current Rating | 60A |
| Number of Poles | 1 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CC1-B2-16-660-A3D-MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.