Carling Technologies CC2-B0-24-630-131-C technical specifications.
| Actuator Type | Rocker |
| Current Rating | 30A |
| Number of Poles | 2 |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CC2-B0-24-630-131-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.