Carling Technologies CC2-B0-26-615-11A-D technical specifications.
| Actuator Type | Rocker |
| Current Rating | 15A |
| Number of Poles | 2 |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CC2-B0-26-615-11A-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.