
Carling Technologies CD1-B2-12-670-33A-C technical specifications.
| Actuator Type | Rocker |
| Current Rating | 70A |
| Number of Poles | 1 |
| Voltage Rating (AC) | 480.277kV |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CD1-B2-12-670-33A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.