Carling Technologies CF1-B0-12-690-33A-MJ technical specifications.
| Actuator Type | Rocker |
| Current Rating | 90A |
| Number of Poles | 1 |
| RoHS Compliant | No |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CF1-B0-12-690-33A-MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.