Carling Technologies CF1-B0-26-615-21A-DJ technical specifications.
| Application(s) | GENERAL PURPOSE |
| Current Rating | 15A |
| Length | 18.9mm |
| Number of Poles | 1 |
| Overall Depth | 65.5mm |
| Series | C |
| Voltage Rating | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CF1-B0-26-615-21A-DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.