Carling Technologies CF1-B2-12-690-33A-C technical specifications.
| Actuator Type | Rocker |
| Current Rating | 90A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Series | C |
| Termination | Stud |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CF1-B2-12-690-33A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.