
Carling Technologies CG2-B0-44-610-13A-D technical specifications.
| Actuator Type | Rocker |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 2 |
| Voltage Rating (AC) | 480.277kV |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CG2-B0-44-610-13A-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
