Carling Technologies CJ1-B0-12-210-A2A-MG technical specifications.
| Actuator Type | Rocker |
| Current Rating | 100mA |
| Number of Poles | 1 |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CJ1-B0-12-210-A2A-MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.