Carling Technologies CJ1-B0-14-810-32B-MJ technical specifications.
| Actuator Type | Rocker |
| Current Rating | 100A |
| Number of Poles | 1 |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CJ1-B0-14-810-32B-MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.