Carling Technologies CJ1-B2-12-620-121-D technical specifications.
| Actuator Type | Rocker |
| Current Rating | 20A |
| Number of Poles | 1 |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CJ1-B2-12-620-121-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.