Carling Technologies CJ3-B0-10-620-122-C technical specifications.
| Actuator Type | Rocker |
| Current Rating | 20A |
| Number of Poles | 3 |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CJ3-B0-10-620-122-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.