Carling Technologies CJ3-B2-26-625-223-D technical specifications.
| Actuator Type | Rocker |
| Current Rating | 25A |
| Number of Poles | 3 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CJ3-B2-26-625-223-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.