Carling Technologies CLB-053-11ANN-W-A technical specifications.
| Current Rating | 5A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CLB-053-11ANN-W-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.