Carling Technologies CLB-083-27E3N-W-A/08 technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Number of Poles | 1 |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CLB-083-27E3N-W-A/08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.