Carling Technologies CLB-103-11ANN-R-E technical specifications.
| Current Rating | 10A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CLB-103-11ANN-R-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.