
Carling Technologies CLB-103-27E3N-B-A technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Number of Poles | 1 |
| Voltage Rating (AC) | 25.032kV |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CLB-103-27E3N-B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.