
Carling Technologies CLB-133-11B3A-B-A technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Package/Case | Metal |
| Current Rating | 13A |
| Height | 58.6mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Series | CLB |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CLB-133-11B3A-B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
