Carling Technologies CLB-153-11B3A-B-A technical specifications.
| Actuator Type | Pushbutton |
| Package/Case | Metal |
| Color | Black |
| Current Rating | 15A |
| Height | 58.6mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Number of Poles | 1 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Series | CLB |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CLB-153-11B3A-B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.