Carling Technologies CLB-203-00DNN-W-A technical specifications.
| Current Rating | 20A |
| Height | 58.7mm |
| Length | 35mm |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CLB-203-00DNN-W-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.