Carling Technologies CLB-403-11A3N-W-F technical specifications.
| Height | 58.7mm |
| Length | 35mm |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CLB-403-11A3N-W-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.