Carling Technologies CLB10312CNNWA technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|250VAC|32VDC |
| Current Rating | 10A |
| Trip Time | 4s to 40s |
| Actuator Type | Push Button |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies CLB10312CNNWA to view detailed technical specifications.
No datasheet is available for this part.