Carling Technologies CM2-B0-20-410-201-L technical specifications.
| Actuator Type | Toggle |
| Current Rating | 1A |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CM2-B0-20-410-201-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.