Carling Technologies CMB-053-11C3N-B-D technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CMB |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CMB-053-11C3N-B-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.