Carling Technologies CMB-073-11C1N-B-A/07 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | CMB |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CMB-073-11C1N-B-A/07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.