Carling Technologies CMB-103-27G3N-W-A technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CMB-103-27G3N-W-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.