Carling Technologies CMB-203-27G3N-B-A technical specifications.
| Actuator Type | Pushbutton |
| Current Rating | 20A |
| Height | 45.2mm |
| Length | 29.3mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | C |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CMB-203-27G3N-B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.