Carling Technologies CO1-B0-24-680-33B-C technical specifications.
| Actuator Type | Rocker |
| Current Rating | 80A |
| Number of Poles | 1 |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CO1-B0-24-680-33B-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.