Carling Technologies CO1-B0-34-650-31B-C technical specifications.
| Actuator Type | Rocker |
| Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Voltage Rating (AC) | 27.78kV |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CO1-B0-34-650-31B-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.