Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CARLING TECHNOLOGIES

CS1-B2-54-650-422-BG

Datasheet
Carling Technologies

CS1-B2-54-650-422-BG

Circuit Breaker Hydraulic Magnetic 1Pole 50A 277VAC/480VAC

  1. Circuit Protection
  2. Circuit Breakers
  1. Circuit Protection
  2. Circuit Breakers

Quick Jump:

Technical Specifications

Carling Technologies CS1-B2-54-650-422-BG technical specifications.

General

Number of Poles1

Compliance

RoHSCompliant

Datasheet

Carling Technologies CS1-B2-54-650-422-BG Datasheet

Download the complete datasheet for Carling Technologies CS1-B2-54-650-422-BG to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com